SCJ Professional Soap Dispenser 2 L
- RS Stock No.:
- 248-5750
- Mfr. Part No.:
- LGT2FX
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€15.91
(exc. VAT)
€19.57
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.91 |
*price indicative
- RS Stock No.:
- 248-5750
- Mfr. Part No.:
- LGT2FX
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Soap Dispenser | |
| Automatic/Manual | Manual | |
| Colour | Blue, White | |
| Wall Mount | Yes | |
| Anti-Bacterial | Yes | |
| Trade Name | SC Johnson Professional | |
| Series | EFM | |
| Length | 147mm | |
| Width | 162mm | |
| Dispenser Size | 2L | |
| Height | 293mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Soap Dispenser | ||
Automatic/Manual Manual | ||
Colour Blue, White | ||
Wall Mount Yes | ||
Anti-Bacterial Yes | ||
Trade Name SC Johnson Professional | ||
Series EFM | ||
Length 147mm | ||
Width 162mm | ||
Dispenser Size 2L | ||
Height 293mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Washroom 2L Dispenser Cleanse
Unique 2 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. Guaranteed for life. Delivers the exact amount of product required, controlling usage and reducing waste. Size (mm): 290H x 163W x 145D.
•Unique 1 litre sealed cartridge dispenser for exclusive use with genuine SC Johnson Professional refill cartridges only. Delivers the exact amount of product required, controlling usage and reducing waste.;•Antimicrobial BioCote Protection - The push buttons on all SC Johnson Professional® dispensers are protected by BioCote®, a silver-based antimicrobial agent that inhibits the growth of bacteria and molds. BioCote® is effective for the lifetime of the dispenser. The dispenser is guaranteed for life. ;•Size (mm): 290H x 163W x 145D.
Related links
- SCJ Professional Soap Dispenser 2 L
- SCJ Professional Wall Mounted Soap Dispenser 2 L for DEB Naturals Handwash DEB Citrus Power Wash,
- SCJ Professional Wall Mounted Soap Dispenser 2 L for DEB Pure Wash DEB Lotion Wash
- SCJ Professional Wall Mounted Soap Dispenser 2 L for DEB Lime Wash DEB Power Wash, DEB Sunflower
- SCJ Professional Soap Dispenser 1 L
- SCJ Professional Soap Dispenser 3.25 L
- SCJ Professional Soap Dispenser 4 L
- SCJ Professional Soap Dispenser 100 ml
