Better World
Tork Unscented Premium Hand Cleaner & Soap - 1 L Bottle
- RS Stock No.:
- 202-8537
- Mfr. Part No.:
- 420810
- Manufacturer:
- Tork
Subtotal (1 box of 6 units)*
€96.70
(exc. VAT)
€118.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.70 | €16.117 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-8537
- Mfr. Part No.:
- 420810
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Package Size | 1 L | |
| Product Type | Hand Cleaner & Soap | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Compatible Dispensers | Spay Soap Dispenser, Tork Liquid | |
| Fragrance | Unscented | |
| Anti-Bacterial | No | |
| Colour | Clear | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Trade Name | Premium | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Package Size 1 L | ||
Product Type Hand Cleaner & Soap | ||
Package Type Bottle | ||
Product Form Liquid | ||
Compatible Dispensers Spay Soap Dispenser, Tork Liquid | ||
Fragrance Unscented | ||
Anti-Bacterial No | ||
Colour Clear | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Trade Name Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Tork Hand Cleaner and Soap, Unscented, 1 L package sise - 420810
This Tork hand washing liquid soap is designed by Tork to provide an effective and gentle hand washing experience. The unscented formula makes it ideal for frequent hand washing, especially in environments where hygiene is paramount. With a package sise of 1L in a convenient bottle, this soap is a reliable choice for maintaining good hand hygiene.
Features & Benefits
• Antibacterial formula ensures thorough cleaning of hands
• The clear color indicates purity and cleanliness
• Unscented, making it suitable for sensitive skin
• 1L package sise offers long-lasting use
• Designed for liquid and spray soap dispensers for easy and hygienic dispensing
Applications
• Ideal for use in kitchens and food preparation areas
• Suitable for environments where hands need to be washed frequently
Can it be used for food preparation areas?
Yes, it is ideal for kitchens and food preparation areas.
Will it fit Tork liquid and spray soap dispensers?
Yes, it is designed to be used with Tork dispenser S1 for easy and hygienic dispensing.
Is it safe for sensitive skin?
Yes, the unscented formula makes it suitable for sensitive skin.
Related links
- Tork Unscented - 1 L
- Tork Unscented Hand Cleaner & Soap with EU Ecolabelwith Anti-Bacterial Properties - 1 L Bottle
- Tork Unscented - 390 mL
- SCJ Professional Unscented Clear FOAM Foaming Hand Cleaner Colourant Free Soap Free - 1 L Cartridge
- Tork Fragrant - 1 L
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- Tork Fragrant Mild Hand Cleaner with EU Ecolabel - 1 L Bottle
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Dermatologically Tested Anti-Bacterial - 1 L Cartridge
