Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- RS Stock No.:
- 171-707
- Mfr. Part No.:
- 9560AB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€72.26
(exc. VAT)
€88.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.26 |
*price indicative
- RS Stock No.:
- 171-707
- Mfr. Part No.:
- 9560AB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Extension | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Sub Type | Square Drive Extension Bar | |
| Overall Length | 200mm | |
| Finish | Matt | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 3316/1174, UNE 16511, DIN 3123/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Extension | ||
Drive Size 1in | ||
Drive Type Square | ||
Sub Type Square Drive Extension Bar | ||
Overall Length 200mm | ||
Finish Matt | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 3316/1174, UNE 16511, DIN 3123/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Extension Bars with Matte Finish 200 mm
The Bahco Tools 200 mm square drive extension bar with a matte finish is designed for professional use, combining durability and performance in a sleek package. Crafted from high performance alloy steel, it meets international standards, ensuring both reliability and quality in diverse applications. The matte finish not only enhances the aesthetics but also provides a non reflective surface thats easy to grip and manoeuvre, making it ideal for both novice DIY enthusiasts and seasoned professionals. With its robust construction and thoughtful design, this extension bar is an essential tool in any workshop, ready to tackle tough jobs with ease and precision.
Matte finish reduces glare for better visibility
Meets stringent international standards for quality assurance
Lightweight yet robust design for easy handling and durability
Compatible with standard square drives for enhanced versatility
Related links
- Bahco 9563AB 1 in Square Square Drive Extension Bar Extension, 400mm Overall
- Facom M.210SR 1 in Square Extension Bar Extension, 200mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar Socket T-Handle, 200mm Overall
- Gedore 1 in Square Drive Extension Socket Extension, 200mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- Facom M.210A 1 in Square Drive Extension Extension, 200mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Teng Tools 3 Extension Bar Extension, 200mm Overall
