SAM P3462-234 1/2 in Square Automotive Handle
- RS Stock No.:
- 211-582
- Mfr. Part No.:
- P3462-234
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-582
- Mfr. Part No.:
- P3462-234
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | Automotive | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type Automotive | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-234
The SAM Outillage L handle is designed for those who demand reliability and performance in their tools. Crafted with precision, it allows for effective torque application, ensuring that every task is completed efficiently. The ergonomic design of the handle fits comfortably in your hand, reducing strain during prolonged use, while its durable construction promises longevity even in the most challenging work environments. Whether you're a professional or a DIY enthusiast, this tool is an invaluable addition to your toolkit, ready to tackle a variety of tasks with ease.
Designed for optimal torque application
Ergonomic grip reduces hand fatigue
Durable materials ensure long lasting performance
Ideal for both professional and home use
Versatile tool suitable for various tasks
Related links
- Facom S.234 1/2 in Square Adapter Socket Driver, 65mm Overall
- SAM 1/2 in Square Tubular Handle Handle, 600mm Overall
- HAZET 914-18 1/2 in Square Handle Handle, 472mm Overall
- RS PRO 1/2 in Square Handle Socket, 250mm Overall
- Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint Socket T-Handle, 700mm Overall
- CK 1/2 in Square Flexible Handle Handle, 430mm Overall
- Facom S.229A 1/2 in Square T-Handle Socket T-Handle, 495mm Overall
- Knipex 1/2 in Square Ratchet with T-Handle Handle, 200 mm Overall
