Gedore 1/4 in Hex Adapter Bit Adapter, 23mm Overall

Subtotal (1 unit)*

€5.94

(exc. VAT)

€7.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 98 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.94

*price indicative

RS Stock No.:
602-664
Mfr. Part No.:
1649329
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/4in

Product Type

Bit Adapter

Sub Type

Adapter

Drive Type

Hex

Overall Length

23mm

Standards/Approvals

DIN ISO 1173, DIN 3120 - C 6, 3, DIN 3120 - C 10

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Bit adaptor 1/4 inch is a precision-engineered tool designed to enhance your fastening capabilities. Crafted with a robust internal hexagon drive compliant with DIN ISO 1173, this adaptor ensures a secure fit for various applications, enabling you to tackle tasks with efficiency. Its compatibility with both square drives, as per DIN 3120 for C 6,3 (1/4 inch) and C 10 (3/8 inch), provides versatility across different tools and settings. With a Compact profile measuring just 12mm in height, it's an Ideal companion for tight spaces and intricate assemblies, ensuring you have the right tool at your fingertips whenever you need it.

Designed with an internal hexagon drive that meets DIN ISO 1173 standards for secure fastening

Compact dimensions at just 12mm in height for optimal use in confined areas

Total length of 23mm allows for extended reach without sacrificing strength

Offers female hexagon and square connectors for both metric and inch sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy