STAHLWILLE 427/5 3/8 in Square Extension Extension, 125mm Overall
- RS Stock No.:
- 719-308
- Mfr. Part No.:
- 12010006
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€38.24
(exc. VAT)
€47.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.24 |
*price indicative
- RS Stock No.:
- 719-308
- Mfr. Part No.:
- 12010006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 125mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 125mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch Extension is expertly engineered to enhance your toolset for any professional or DIY project. Designed for versatility and reliability, this extension allows for seamless access to tight spaces, ensuring that you can tackle even the most challenging jobs with ease. Crafted from chrome alloy steel and finished with a chrome plating, it not only meets DIN 3123 / ISO 3316 standards but also offers exceptional durability. Measuring 125mm in length, this extension makes a valuable addition to your toolkit, providing the flexibility you need to perform tasks efficiently and effectively, all while maintaining the highest quality that STAHLWILLE is renowned for.
Manufactured from chrome alloy steel for superior strength and longevity
Chrome-plated finish for enhanced corrosion resistance
Compatible with a 3/8 inch external square drive, Ideal for various applications
Meets stringent DIN 3123 / ISO 3316 standards for quality assurance
Lightweight design at only 520g for easy handling without compromising sturdiness
Compact length of 125mm allows access to confined spaces efficiently
Related links
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- Gedore 3/8 in Square Drive Extension Extension, 125mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- Facom J.210 3/8 in Square Drive Extension Extension, 125mm Overall
- Facom J.210RC 3/8 in Square Drive Extension Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Facom J.210S 3/8 in Square Wobble Extension Bar Extension, 125mm Overall
