Teng Tools 923120 1 Accessory Torque Wrench Accessory, 200mm Overall

Subtotal (1 unit)*

€30.60

(exc. VAT)

€37.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.60

*price indicative

RS Stock No.:
808-929
Mfr. Part No.:
923120
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1

Product Type

Torque Wrench Accessory

Sub Type

Accessory

Overall Length

200mm

Material

Metal

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools torque stick is designed for precise tightening of wheel nuts with an Air gun, ensuring optimal torque application for automotive professionals and enthusiasts alike.

Designed for tightening wheel nuts to a pre-set torque using an Air gun

The bar absorbs excess power once the target torque is reached for safety

Guarantees uniform tightening of wheel nuts to prevent damage

Comes with a metal socket clip for easy storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy