Teng Tools MDV710 Handle Screwdriver, 100mm Overall
- RS Stock No.:
- 810-994
- Mfr. Part No.:
- MDV710
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 810-994
- Mfr. Part No.:
- MDV710
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Sub Type | Handle | |
| Overall Length | 100mm | |
| Material | Bi-Material | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Sub Type Handle | ||
Overall Length 100mm | ||
Material Bi-Material | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated handle offers a robust solution for using interchangeable blades. Designed for live working, it ensures maximum safety and efficiency in electrical tasks up to 1,000 volts.
Approved for live working up to 1,000 volts
Integrated protective insulation highlights any damage
Compatible with 1,000V interchangeable blades
Ergonomically designed bi-material handle optimises torque
Manufactured to IEC 60900 standards
Lightweight design with a net weight of 26g
Compact length of 100mm for easy handling
No tethering facility available
Related links
- Teng Tools Screwdriver 216 mm Blade, 100mm Overall
- Teng Tools MDV700 Handle Screwdriver, 122mm Overall
- Teng Tools MDM700 Handle Screwdriver, 112mm Overall
- Teng Tools 100mm Overall, Metal Handle
- Teng Tools 1/4 in Hex Hexagon Ratchet Screwdriver, 100mm length
- Teng Tools 1/2 in Drive M14 Bit Square, 100mm Overall Length
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 4 in Square Extension Socket, 100mm Overall
