- RS Stock No.:
- 831-129
- Mfr. Part No.:
- J.215RC
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-129
- Mfr. Part No.:
- J.215RC
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Locking Extension, 3/8 in Sq Drive
Prevents possible damage to machinery, when approaching or withdrawing the tool, by eliminating the risk of losing sockets
Especially useful when working in confined environments
Length 250mm
Especially useful when working in confined environments
Length 250mm
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Type | Extension |
Drive Type | Square |
Overall Length | 250 mm |
Sub Type | Locking Extension Bar |