Wera 1/4 in Square Adapter Socket, 70mm Overall
- RS Stock No.:
- 123-0854
- Mfr. Part No.:
- 05050650001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€24.10
(exc. VAT)
€29.64
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.10 |
*price indicative
- RS Stock No.:
- 123-0854
- Mfr. Part No.:
- 05050650001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
870/14 Adaptor
Tool shaft for power tool sockets with square head drive. Drive: SDS plus.
Adaptor for machine-operated nut spinner sockets
1/4" external square
SDS plus drive
870/14 Adaptor, 1/4" x 70 mm
Related links
- Wera 1/4 in Square Adapter, 175mm Overall
- Wera 1/4 in Square Adapter, 100mm Overall
- Wera 1/4 in Square Adapter, 50mm Overall
- Wera 1/4 in Square, 25.2mm Overall
- Wera 1/4 in Square, 36mm Overall
- Makita B-54673 1/4 in Square Adapter, 50mm Overall
- Wera 870/4 1/4 in Square Adapter, 50mm Overall
- Wera Zyklop 8784 1/4 in Square Adapter, 37mm Overall
