Wera 1/2 in Square Sliding T-Handle Socket, 250mm Overall
- RS Stock No.:
- 127-1156
- Mfr. Part No.:
- 05003636001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.32 |
*price indicative
- RS Stock No.:
- 127-1156
- Mfr. Part No.:
- 05003636001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Sliding T-Handle | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Sliding T-Handle | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8789 C Zyklop sliding T-handle, 1/2"
Wera Zyklop T-handle for higher torque transfer. For 1/2" square sockets with ball lock. Adjustable drive for more flexible usage. Out of high quality chrome vanadium steel, matt chrome-plated.
1/2" Zyklop T-handle with adjustable drive
For 1/4" square sockets with ball lock
Chrome vanadium steel, matt chrome-plated
8789 C Zyklop sliding T-handle, 1/2", 1/2" x 250 mm
Related links
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle Socket, 110mm Overall
- Wera Zyklop 8789 3/8 in Square Sliding T-Handle Socket, 165mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- Facom S.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
