Bahco 12.7 mm Square Extension Socket, 200mm Overall
- RS Stock No.:
- 187-6881
- Mfr. Part No.:
- SS234-16-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€144.55
(exc. VAT)
€177.80
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.55 |
*price indicative
- RS Stock No.:
- 187-6881
- Mfr. Part No.:
- SS234-16-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 200mm | ||
Material 420 Stainless Steel | ||
Standards/Approvals ISO 3316 | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 19.05 mm Square Extension Socket, 200mm Overall
- Bahco 12.7 mm Square Extension Socket, 250mm Overall
- Bahco 12.7 mm Square Extension Socket, 100mm Overall
- Wera Zyklop 8796 3/8 in Square Extension Socket, 200mm Overall
- STAHLWILLE 559 3/4 in Square Extension Socket, 200mm Overall
- Bahco 19.05 mm Square Extension Socket, 100mm Overall
- Bahco 12.7 mm Square Extension Socket, 75mm Overall
- Bahco 12.7 mm Square Extension Socket, 125mm Overall
