Bahco SS236 12.7 mm Square Joint Socket, 80mm Overall
- RS Stock No.:
- 187-6887
- Mfr. Part No.:
- SS236-16-80
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€106.53
(exc. VAT)
€131.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.53 |
*price indicative
- RS Stock No.:
- 187-6887
- Mfr. Part No.:
- SS236-16-80
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 80mm | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 80mm | ||
Material 420 Stainless Steel | ||
Standards/Approvals ISO 3316 | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 6.35 mm Square Joint Socket, 56mm Overall
- Bahco K8167 12.7 mm Square Joint Socket, 62mm Overall
- STAHLWILLE 12.7 mm Square Joint Socket, 71mm Overall
- Gedore 1995 12.7 mm Square Joint Socket, 72mm Overall
- SAM S.240 12.7 mm Square Joint Socket Joint, 74mm Overall
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- Bahco 12.7 mm Square Joint Hex Bit Holder, 67mm Overall
- Gedore 6.35 mm Square Joint Socket, 38mm Overall
