Expert by Facom 1/2 in Impact, 40mm Overall
- RS Stock No.:
- 218-1043
- Mfr. Part No.:
- E113619
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.22 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.66
(exc. VAT)
€31.56
(inc. VAT)
- RS Stock No.:
- 218-1043
- Mfr. Part No.:
- E113619
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Impact | |
| Overall Length | 40mm | |
| Material | Chrome Molybdenum Steel | |
| Shank Size | 0.5in | |
| Standards/Approvals | ISO 2725-2, ISO 1711-1, ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Impact | ||
Overall Length 40mm | ||
Material Chrome Molybdenum Steel | ||
Shank Size 0.5in | ||
Standards/Approvals ISO 2725-2, ISO 1711-1, ISO 1174-2 | ||
- COO (Country of Origin):
- CN
The Expert by Facom impact socket is designed specifically to withstand demands of impact machinery. For your safety, use Impact sockets with appropriate rings and pins. It has 25 mm diameter, 40 mm length and 90 grams weight.
It is made of chrome molybdenum steel
Related links
- Expert by Facom 1/2 in Drive 23 mm Standard Bi-Hexagon, 40mm Overall Length
- Expert by Facom 1/2 in Drive 24 mm Standard Bi-Hexagon, 40mm Overall Length
- Expert by Facom 10 to 10 mm² 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 1-Piece Long Nose Plier 40mm Jaw
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 250mm Overall
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 437mm Overall
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600mm Overall
- Expert by Facom 1/4 in Drive 5 mm Standard Hex, 25mm Overall Length
