SAM 12.7 mm Square Clip Socket Joint, 62mm Overall
- RS Stock No.:
- 221-2360
- Mfr. Part No.:
- NS-240
- Manufacturer:
- SAM
Subtotal (1 unit)*
€57.90
(exc. VAT)
€71.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.90 |
*price indicative
- RS Stock No.:
- 221-2360
- Mfr. Part No.:
- NS-240
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Joint | |
| Drive Size | 12.7mm | |
| Sub Type | Clip | |
| Drive Type | Square | |
| Overall Length | 62mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Joint | ||
Drive Size 12.7mm | ||
Sub Type Clip | ||
Drive Type Square | ||
Overall Length 62mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM socket shafts thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM NS.240 12.7 mm Square Clip Socket Joint, 62mm Overall
- SAM S.240 12.7 mm Square Joint Socket Joint, 74mm Overall
- Bahco K8167 12.7 mm Square Joint Socket, 62mm Overall
- SAM 12.7 mm Square Handle Handle, 380mm Overall
- SAM S.216 12.7 mm Square Extension Extension, 310mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- SAM ZS.210 12.7 mm Square Extension Cord Extension, 125mm Overall
