SAM JD.1 9.53→6.35 mm Hex Round, 30mm Overall
- RS Stock No.:
- 221-6144
- Mfr. Part No.:
- JD-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 221-6144
- Mfr. Part No.:
- JD-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Bit Holder | |
| Drive Size | 9.53→6.35mm | |
| Shank Type | Round | |
| Drive Type | Hex | |
| Overall Length | 30mm | |
| Model Number | JD.1 | |
| Finish | Chrome | |
| Shank Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Bit Holder | ||
Drive Size 9.53→6.35mm | ||
Shank Type Round | ||
Drive Type Hex | ||
Overall Length 30mm | ||
Model Number JD.1 | ||
Finish Chrome | ||
Shank Size 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Junior bit holder socket Maintaining the screwdriver bit in the socket by means of a ring.
Polished chrome presentation
Related links
- SAM 9.53 to 7.94 mm Hex Round, 33mm Overall
- RS PRO Hex Socket Screwdriver Bit 9.53 mm Tip 50 mm Overall 1-Piece
- Knipex 1-Piece Flat Nose Plier 30mm Jaw
- RS PRO 6.35 mm Hex Round
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- Wera 1/4 in Hex Round, 200mm Overall
- Wera 1/4 in Hex Round, 300mm Overall
- SAM 1/2 in Square Socket, 30mm Overall
