BETA 6.35 mm Square Adapter Socket Holder, 25.4mm Overall
- RS Stock No.:
- 225-6700
- Mfr. Part No.:
- 895/1
- Manufacturer:
- BETA
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 225-6700
- Mfr. Part No.:
- 895/1
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Holder | |
| Drive Size | 6.35mm | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 25.4mm | |
| Standards/Approvals | DIN 7427 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Holder | ||
Drive Size 6.35mm | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 25.4mm | ||
Standards/Approvals DIN 7427 | ||
RoHS Status: Exempt
#N/A
The BETA 895 series socket holder used for bits series 861, 862 and 866. It has square drive size of 1/4 inch.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- Teng Tools 3/8 in Square Adapter, 25.4mm Overall
- BETA 12.7 mm Square Adapter, 38mm Overall
- BETA 9.53 mm Square Adapter, 29mm Overall
- Bosch 6.35 mm Square Adapter
- BETA 12.7 mm; 6.35 mm; 19.05 mm; 9.53 mm Square Adapter, 51.5mm Overall
- Expert by Facom 17 mm Adapter, 25.4mm Overall
- BETA Screwdriver Bit PZ1 Tip 25 mm Overall
- BETA 6.35 mm Socket Wrench with T-Handle Handle, 395mm Overall
