Facom SV.9L 1/2 in XZN Long Bit Socket
- RS Stock No.:
- 235-6960
- Mfr. Part No.:
- SV.9L
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 235-6960
- Mfr. Part No.:
- SV.9L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2 in | |
| Type | Long Bit Socket | |
| Drive Type | XZN | |
| Model | SV.9L | |
| Sub Type | Socket | |
| Finish | Chrome | |
| Material | Steel | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2 in | ||
Type Long Bit Socket | ||
Drive Type XZN | ||
Model SV.9L | ||
Sub Type Socket | ||
Finish Chrome | ||
Material Steel | ||
Non Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom SV series non-removable bit for XZN female drive fasteners. It has 1/2 inch drive size.
Bright chrome finish with phosphate-hardened tip
Related links
- Facom SV.16LB 1/2 in Hexagon Long Bit Socket
- Facom SV.18LB 1/2 in Hexagon Long Bit Socket
- Facom SX.70LA 1/2 in Torx Long Bit Socket
- Facom SX.55LA 1/2 in Torx Long Bit Socket
- Facom SX.40LA 1/2 in Torx Long Bit Socket
- Facom SHP.6LA 1/2 in Hexagon Long Bit Socket
- Facom SX.45LA 1/2 in Torx Long Bit Socket
- Facom STM.8 1/2 in Hexagon Long Bit Socket, 60 mm Overall
