Knipex 90 23 01 E02 Spare Locking Pin, 21 mm Overall
- RS Stock No.:
- 267-6794
- Mfr. Part No.:
- 90 23 01 E02
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€11.90
(exc. VAT)
€14.64
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.90 |
*price indicative
- RS Stock No.:
- 267-6794
- Mfr. Part No.:
- 90 23 01 E02
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Type | Spare Locking Pin | |
| Overall Length | 21 mm | |
| Model | 90 23 01 E02 | |
| Sub Type | Blade Locking Pin | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Type Spare Locking Pin | ||
Overall Length 21 mm | ||
Model 90 23 01 E02 | ||
Sub Type Blade Locking Pin | ||
Non Compliant
- COO (Country of Origin):
- ES
The Knipex Spare locking pin for blade with dimension 21 X 5 X 5 mm
Does not contain SVHC
Weight 3 g
Weight 3 g
Related links
- Knipex Steel Flat Knife Blade 10 mm, 1 per Package
- Knipex Pipe Cutter 50 mm, Cuts Plastic
- Knipex Crimp Assortment Kit Crimp Crimp terminal Kit
- Knipex 90 mm Smooth, Tweezer
- Knipex 110 mm Smooth, Tweezer
- Knipex Lever Press Operation
- Knipex Spare Blades Block Spare blade for use with Stripping Knife 16 50 145
- BETA 21 mm 289 mm Overall
