Knipex 50 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 267-6792
- Mfr. Part No.:
- 90 23 01 BK
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.72 |
*price indicative
- RS Stock No.:
- 267-6792
- Mfr. Part No.:
- 90 23 01 BK
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 50 mm | |
| Material Cut | Plastic | |
| Body Material | Fibre Reinforced Plastic | |
| Overall Length | 202mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pipe Cutter | ||
Cutting Capacity 50 mm | ||
Material Cut Plastic | ||
Body Material Fibre Reinforced Plastic | ||
Overall Length 202mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- ES
The Knipex DP50 Pipe Cutter for plastic drain pipes with cut and chamfer all common domestic plastic drain pipes up to 50 mm in a single operation. Reversible high-quality ball-bearing steel blade, can be easily replaced without tools.
Does not contain SVHC
Weight 142 g
Related links
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Knipex PlastiCut® 25 mm Pipe Cutter Cuts Plastic
- Knipex 25 mm Pipe Cutter Cuts Plastic
- Knipex 26 mm Pipe Cutter Cuts Plastic
- Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
