STAHLWILLE 4018754001613 1/4 in Square, 38mm Overall
- RS Stock No.:
- 270-1960
- Mfr. Part No.:
- 01540024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€74.33
(exc. VAT)
€91.43
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.33 |
*price indicative
- RS Stock No.:
- 270-1960
- Mfr. Part No.:
- 01540024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Drive Type | Square | |
| Overall Length | 38mm | |
| Model Number | 4018754001613 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Drive Type Square | ||
Overall Length 38mm | ||
Model Number 4018754001613 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inches Drive Size, 38mm Overall Length - 01540024
This socket is a Compact hand tool designed to Interface with square-drive ratchets and extensions for torque transmission in tight assemblies. It is intended for use where a robust, general-purpose socket is required for routine fastening and maintenance tasks across automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Square drive delivers secure engagement and efficient torque transfer
• Steel construction provides mechanical strength for workshop use
• Chrome finish aids surface durability and corrosion resistance
• 1/4in drive supports small fasteners and precision assemblies
• 38mm overall length permits access in confined spaces
• Steel construction provides mechanical strength for workshop use
• Chrome finish aids surface durability and corrosion resistance
• 1/4in drive supports small fasteners and precision assemblies
• 38mm overall length permits access in confined spaces
Applications
• Suitable for small-scale assembly in automation panels
• Ideal for maintenance of electrical enclosures and terminals
• Used with precision ratchets in electronics repair benches
• Can be used for mechanical subassembly and service tasks
• Ideal for maintenance of electrical enclosures and terminals
• Used with precision ratchets in electronics repair benches
• Can be used for mechanical subassembly and service tasks
What is the Interface size for compatible ratchets and extensions?
The tool accepts a 1/4in square-drive connection for use with matching 1/4in accessories and torque tools.
Which material ensures the socket withstands workshop stresses?
It is MADE from steel to provide the tensile and impact properties required for repeated fastening operations.
How does the surface treatment affect longevity in workshop conditions?
A chrome finish reduces surface wear and offers enhanced resistance to environmental corrosion during routine use.
What shaft or bore size does this socket suit for direct coupling?
The socket incorporates a 9mm shank dimension for secure seating in compatible drivers or adaptors.
Is this tool dimensioned for access into recessed fasteners?
With a 38mm overall length it is appropriate for reaching into moderately recessed or confined fastening locations.
Related links
- BETA 12.7 mm Square, 38 mm Overall
- RS PRO 1/4 in Square Joint, 38 mm Overall
- SKF 1/2 in Drive 38 mm Locking Socket Square, 58mm Overall Length
- STAHLWILLE 9.53 mm Hex, 38 mm Overall
- STAHLWILLE 4018754009350 3/4 in Square, 55 mm Overall
- STAHLWILLE 1/4 in Square, 32 mm Overall
- STAHLWILLE 4018754001675 1/4 in Square, 50 mm Overall
- STAHLWILLE 4018754009404 3/4 in Square, 59 mm Overall
