STAHLWILLE 4018754238910 1/4 in Hex, 250mm Overall
- RS Stock No.:
- 270-2029
- Mfr. Part No.:
- 18120001
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€49.93
(exc. VAT)
€61.41
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.93 |
*price indicative
- RS Stock No.:
- 270-2029
- Mfr. Part No.:
- 18120001
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4 in | |
| Product Type | Hex Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 250mm | |
| Model Number | 4018754238910 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4 in | ||
Product Type Hex Bit Holder | ||
Drive Type Hex | ||
Overall Length 250mm | ||
Model Number 4018754238910 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE bit screwdriver that has space saving and compact with an integrated magazine for holding 6 bits. The quicker way to tighten screws thanks to the ratchet function. Easy change of direction possible by briefly turning the switch ring.
Easy bit change
Knurled high speed zone
Related links
- STAHLWILLE 1/4 in Hex, 25 mm Overall
- STAHLWILLE 1/4 in Hex, 62 mm Overall
- RS PRO Bright Zinc Steel M12 x 250 mm
- Jubilee Stainless Steel Slotted Hex Quick Release Strap 250 mm ID
- SAM 12.5 mm Hex Extension, 250 mm Overall
- Gedore 1/4 in Hex Phillips Slotted 250 mm length Molybdenum Vanadium Steel
- Wera 1/4 in Hex Hex, 3 mm Overall
- Wera 1/4 in Hex Hex, 50 mm Overall
