SAM M-215 1 in Square Drive Extension Handle, 400mm Overall
- RS Stock No.:
- 270-9689
- Mfr. Part No.:
- M-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€94.94
(exc. VAT)
€116.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.94 |
*price indicative
- RS Stock No.:
- 270-9689
- Mfr. Part No.:
- M-215
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1in | |
| Product Type | Handle | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3120, NF ISO 1174-1, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1in | ||
Product Type Handle | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3120, NF ISO 1174-1, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM extension has chromed polish presentation. The standards use are NF ISO 1174-1, DIN 3120, DIN 3123.
Weight 2325 gram
Guarantee O
Related links
- Gedore 1 in Square Drive Extension, 400mm Overall
- SAM C-215 33 mm Square Drive Extension, 400mm Overall
- Gedore 3/4 in Square Drive Extension, 400mm Overall
- Facom K.215B 3/4 in Square Drive Extension, 400mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar, 400mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar, 400mm Overall
- STAHLWILLE 559 19.05 mm Square Extension, 400mm Overall
- Facom M.210A 1 in Square Drive Extension, 200mm Overall
