Bahco BE-8577 1/4 in Hex, 240mm Overall
- RS Stock No.:
- 282-4131
- Distrelec Article No.:
- 300-46-830
- Mfr. Part No.:
- BE-8577
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€20.49
(exc. VAT)
€25.20
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.49 |
*price indicative
- RS Stock No.:
- 282-4131
- Distrelec Article No.:
- 300-46-830
- Mfr. Part No.:
- BE-8577
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/4in | |
| Product Type | Socket Holder | |
| Drive Type | Hex | |
| Overall Length | 240mm | |
| Model Number | BE-8577 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4in | ||
Product Type Socket Holder | ||
Drive Type Hex | ||
Overall Length 240mm | ||
Model Number BE-8577 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Bit Holder with rubber grip offers three component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission. This bit holder provides maximum comfort with minimum effort thanks to an ergonomic design.
Long life tool
Integrated hanging hole
With strong permanent magnet
Flat face to prevent rolling away
Related links
- Bahco 1/4 in Hex Hex, 75mm Overall
- BETA 855P 1/4 in, 240mm Overall
- SAM 19127-9M 1/4 in Hex Socket Accessories, 50 mm Overall
- Wera 1/4 in Hex Hex, 3mm Overall
- Gedore 1/4 in Hex Hex, 60mm Overall
- Wera 1/4 in Hex Hex, 50mm Overall
- Bernstein 1/4 in Hex, 120mm Overall
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75mm Overall
