RS PRO 1/4 in Square Ratchet, 190 mm Overall
- RS Stock No.:
- 451-8915
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.17
(exc. VAT)
€19.89
(inc. VAT)
- RS Stock No.:
- 451-8915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in | |
| Type | Ratchet | |
| Drive Type | Square | |
| Overall Length | 190 mm | |
| Sub Type | Spinner Ratchet | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in | ||
Type Ratchet | ||
Drive Type Square | ||
Overall Length 190 mm | ||
Sub Type Spinner Ratchet | ||
Finish Chrome | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO 1/4 in Square, 40 mm Overall
- RS PRO 1/4 in Square Extension, 150 mm Overall
- RS PRO 1/4 in Square Adapter, 16.4 mm Overall
- RS PRO 1/4 in Square Extension, 100 mm Overall
- RS PRO 1/4 in Square Extension, 50 mm Overall
- RS PRO 1/4 in Square Joint, 40 mm Overall
- RS PRO 1/4 in Square Joint, 38 mm Overall
- RS PRO 1/4 in Square Handle, 115 mm Overall
