Bahco 1/2 in Square, 38mm Overall
- RS Stock No.:
- 717-6788
- Mfr. Part No.:
- 7807H
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€52.27
(exc. VAT)
€64.29
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.27 |
*price indicative
- RS Stock No.:
- 717-6788
- Mfr. Part No.:
- 7807H
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 1/2 in | |
| Drive Type | Square | |
| Overall Length | 38mm | |
| Finish | Chrome Plated, Nickel, Phosphate | |
| Material | Alloy Steel | |
| Shank Size | 0.38in | |
| Standards/Approvals | ISO 1173, DIN 3126-C, DIN 7427-A | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 1/2 in | ||
Drive Type Square | ||
Overall Length 38mm | ||
Finish Chrome Plated, Nickel, Phosphate | ||
Material Alloy Steel | ||
Shank Size 0.38in | ||
Standards/Approvals ISO 1173, DIN 3126-C, DIN 7427-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bit Holding Adaptor
Bit holding adaptor for 25 mm screwdriver bits to convert from 1/2 in square drive to hexagon.
Black finish
High performance alloy steel
Spring loaded pin
Spring collar
Socket Accessories
Related links
- Bahco 1/2 in Drive E10 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 1/2 in 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 16 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 17 mm 12 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive E20 Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 12 mm 12 Point Square, 38mm Overall Length
