Gedore 1/2 in Square Extension Socket, 250mm Overall
- RS Stock No.:
- 772-3690
- Mfr. Part No.:
- 1990-10
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€27.91
(exc. VAT)
€34.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.91 |
*price indicative
- RS Stock No.:
- 772-3690
- Mfr. Part No.:
- 1990-10
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 3120, ISO 3315, DIN 3123, ISO 3316, DIN 3122, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 250mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 3120, ISO 3315, DIN 3123, ISO 3316, DIN 3122, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Extension Type, 250mm Overall Length - 1990 Series - 1990-10
Looking for a device that makes tightening tasks a breeze? Grab this socket extension from GEDORE. It adds length to your socket so you can easily access hard-to-reach nooks and crannies. This unit's 1/2in square drive means it fits standard components like a glove. The product is made from vanadium steel that's tough as nails, so you can rely on it to stand up to impact and wear.
Features & Benefits
• Light weight of 361g makes it comfortable to handle
• Chrome finish for enhanced corrosion resistance
• Overall length of 250mm for a long reach
Applications
• Machine maintenance
• Construction sites
• Industrial engineering
Does this item feature a locking device?
Yes. This component has a ball locking unit that ensures a firm attachment to your socket, so there's little chance of slip-ups.
Related links
- Gedore 3/8 in Square Extension Socket, 250mm Overall
- Gedore 1/2 in Square Extension Socket, 76mm Overall
- Wera 1/2 in Square Extension Socket, 250mm Overall
- ITL Insulated Tools Ltd 1/2 in Square Extension Socket, 250mm Overall
- RS PRO 1/2 in Square Extension Socket, 250mm Overall
- Bahco 12.7 mm Square Extension Socket, 250mm Overall
- Bahco 3/4 in Square Extension Socket, 250mm Overall
- Teng Tools 3/8 in Square Extension Socket, 250mm Overall
