RS PRO Plain Steel Hex Socket Countersunk Screw, Hex Socket, M6 x 16 mm
- RS Stock No.:
- 281-502
- Distrelec Article No.:
- 304-18-704
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€15.80
(exc. VAT)
€19.43
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €15.80 | €0.158 |
| 5 - 9 | €14.98 | €0.15 |
| 10 - 29 | €14.20 | €0.142 |
| 30 + | €13.25 | €0.133 |
*price indicative
- RS Stock No.:
- 281-502
- Distrelec Article No.:
- 304-18-704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 16mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex Socket | |
| Material | Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M6 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 16mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex Socket | ||
Material Steel | ||
Finish Plain | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M6 | ||
Grade A | ||
RS PRO 16 mm Hexagon Socket Screw
Whenever you need a fastener for light-duty applications where there is a limitation of space, Hexagon Countersunk, metric threaded Socket Screw is a natural fit.
We are proudly introducing our own branded RS PRO 16 mm Hexagon Screw to sit flush or below the surface of your material. These screws are widely used in many applications where a reliable and robust joint is required. Typically, Countersunk socket screws are used to fasten plates and strips of metal to equipment and machinery as their flat Head allows a flush, balanced finish. Our range of Socket Screws is made of mild steel, and if painted or suitably treated, these Screws can be used outside.
Countersunk Head Socket Cap Screw comes in 10.9-grade Steel and with a black finish, creates a stylish, quality appearance to your small or big project. The threaded bolt screws into the socket and can be tightened or undone using an Allen Key or a Hex Key. They have various tip point types, which include:
Features and Benefits
Applications
Although uses may vary, as standard, these Socket Screws are fasteners for industrial equipment or machines, which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the Screw itself.
Typical applications include:
Frequently asked questions
What is a Socket Screw?
Their name defines socket screws. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Note
If black oxide self-coloured steel is not what you are looking for we also offer Steel Hexagon Countersunk Socket Screws with a BZP finish or alternatively A2 (306) and A4 (316) stainless steel.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 16 mm
- RS PRO Plain Steel Hex Socket Cap Screw M6 x 16 mm
- RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw M6 x 16 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 20 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 10 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 30 mm
- RS PRO Plain Steel Hex Socket Countersunk Screw M6 x 25 mm
