RS PRO Black Stainless Steel Hex Screw, Hex, M3 x 50 mm
- RS Stock No.:
- 606-454
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.81 | €0.236 |
*price indicative
- RS Stock No.:
- 606-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 50mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 50mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M3 | ||
RS PRO Socket Head Cap Screws, M3 x 50 mm, Stainless Steel A2/70
RS PRO Socket Head Cap Screws are essential components for securely fastening multiple parts in various industrial applications. These screws are designed with a hexagon socket head, allowing for easy tightening and loosening using an Allen key. Made from high-quality stainless steel A2/70, they provide excellent corrosion resistance, making them suitable for both indoor and outdoor use.
Features and Benefits
Hexagon socket head: Enables easy tightening and loosening with an Allen key, offering convenience and precision.
Stainless steel A2/70: Provides excellent resistance to corrosion, ensuring durability in various environments.
Conforms to DIN 912 specifications: Guarantees compatibility and reliability in industrial applications.
Versatile application: Suitable for a wide range of uses, from automotive to wind farms, supporting diverse manufacturing and maintenance needs.
Cylindrical head shape: Offers a sleek design that fits seamlessly into assemblies.
Applications
Automotive industry
Wind farms
Manufacturing projects
Repair and maintenance tasks
Additional Information
Conforms to DIN 912 specifications
Compatible with conventional Allen keys
Ideal for both internal and external applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M3 x 40 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 35 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 5 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 5 mm
- RS PRO Black Steel Hex Socket Button Screw M3 x 6 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M3 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
