RS PRO Black Stainless Steel Hex Screw, Hex, M4 x 6 mm
- RS Stock No.:
- 606-455
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.66 | €0.113 |
*price indicative
- RS Stock No.:
- 606-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 6mm | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 6mm | ||
Head Shape Hex | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M4 | ||
RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M4 x 6, DIN 912
These RS PRO A2-70 stainless steel socket head cap screws are designed for secure fastening in various industrial applications. Driven by a hexagon wrench or Allen key, they provide a reliable and robust connection, ideal for environments requiring high corrosion resistance.
Features and Benefits
Cylindrical head style: Ensures a neat and flush finish, reducing snagging and improving aesthetics
Conforms to DIN 912: Guarantees compatibility and standardisation across applications
A2 Stainless Steel material: Offers superb resistance to corrosion, enhancing durability and longevity
Applications
Manufacturing
Construction
Automotive
Marine environments
Additional Information
Key standards: Conforms to DIN 912 for assured quality and compatibility
Material: Made from A2 304 stainless steel, providing excellent corrosion resistance and strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Steel Hex Socket Button Screw M4 x 6 mm
- RS PRO Black Steel Hex Socket Cap Screw M4 x 6 mm
- RS PRO Black Stainless Steel Hex Screw M4 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M4 x 18 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M4 x 6 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M4 x 6 mm
- RS PRO Plain Stainless Steel Countersunk Screw M4 x 6 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6 mm
