RS PRO Black Stainless Steel Hex Screw, Hex, M5 x 45 mm
- RS Stock No.:
- 606-461
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 January 2027
- Plus 24 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.41 | €0.308 |
*price indicative
- RS Stock No.:
- 606-461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 45mm | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 45mm | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 | ||
RS PRO Socket Head Cap Screw, M5 x 45 mm, A2 Stainless Steel
The RS PRO Socket Head Cap Screw is a reliable fastening solution designed for applications requiring a strong and durable connection. Made from A2 stainless steel, this screw offers excellent corrosion resistance, making it ideal for both indoor and outdoor use. Its cylindrical head and hexagon drive ensure easy installation with a hex wrench or Allen key.
Features and Benefits
Cylindrical head style: Allows for a flush finish and easy installation
Conforms to DIN 912: Ensures compatibility and standardisation across applications
A2 Stainless Steel material: Provides superb resistance to corrosion, enhancing longevity
Metric thread type: Offers precision and compatibility with metric components
M5 thread size: Suitable for a variety of medium-duty applications
45 mm length: Ideal for securing components with moderate thickness
Applications
Manufacturing
Construction
Automotive
Marine environments
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy and secure fastening
Thread pitch of 0.8 mm: Ensures a tight and reliable fit in metric applications
A2 304 Stainless Steel: Known for its durability and resistance to environmental factors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M5 x 70 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M5 x 45 mm
- RS PRO Black Stainless Steel Hex Screw M12 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 45 mm
- RS PRO Black Steel Hex Socket Cap Screw M5 x 8 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 65 mm
