RS PRO Black Steel Hex Socket Countersunk Screw, Hex, M3 x 30 mm
- RS Stock No.:
- 124-7190
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.80
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€24.33
(exc. VAT)
€29.93
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 02 December 2026
- Plus 120 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €24.33 | €0.487 | - |
| 5 - 9 | €23.17 | €0.463 | €5.80 |
| 10 - 29 | €21.90 | €0.438 | €24.30 |
| 30 + | €20.43 | €0.409 | €117.00 |
*price indicative
- RS Stock No.:
- 124-7190
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M3 | |
| Length | 30mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M3 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M3 | ||
Length 30mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M3 | ||
Grade A | ||
RS PRO M3 x 30 mm Hex Socket Countersunk Screw Black, Self-Colour Steel
To keep screws from protruding from equipment or surfaces, use this RS PRO countersunk fastener. It's designed for simple installation using an Allen or hex key to tighten and loosen it. It also has modest dimensions, making it suitable for applications where space is restricted.
This handy component is made of stainless steel, a durable material with a high strength-to-weight ratio. A black oxide coating thickens the screw and improves corrosion resistance, making it ideal for use in tough industrial conditions. It can be used for a variety of tasks, including woodworking, DIY constructions and building panels.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 6 mm
- RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M12 x 30 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M10 x 30 mm
