RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, Hex, M8 x 16 mm
- RS Stock No.:
- 124-7228
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.25
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€25.01
(exc. VAT)
€30.76
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €25.01 | €0.50 | - |
| 5 - 9 | €23.76 | €0.475 | €6.25 |
| 10 - 29 | €22.53 | €0.451 | €24.80 |
| 30 + | €20.98 | €0.42 | €120.90 |
*price indicative
- RS Stock No.:
- 124-7228
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 16mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 16mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A2 | ||
RS PRO Metric Countersunk Stainless Steel Hexagon Screw
RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are manufactured from A2 (304) stainless steel and are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. These screws have an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion.
These screws fasteners can be tightened or undone using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Features and Benefits:
Various thread sizes available, including M3, M4, M5 and M6
Good corrosion resistance
Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application
Also used in many internal joinery applications
Requires an Allen key
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Panel Building
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.
What are the benefits of stainless steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Note
Requires a Hex key
We offer a range of hexagon countersunk socket screws in A2 (304) stainless steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If A2 (304) stainless steel is not what you are looking for we also offer hexagon countersunk socket screws in A4 (316) stainless steel, or steel.
We offer a range of hexagon countersunk socket screws in A2 (304) stainless steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If A2 (304) stainless steel is not what you are looking for we also offer hexagon countersunk socket screws in A4 (316) stainless steel, or steel.
Standards
Threaded in accordance with DIN 7991
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 20 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 45 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 30 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 100 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 80 mm
