RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex Socket, M8 x 40 mm
- RS Stock No.:
- 187-1522
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €9.90
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€39.50
(exc. VAT)
€48.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €39.50 | €1.58 | - |
| 5 - 9 | €37.52 | €1.501 | €9.90 |
| 10 - 29 | €35.55 | €1.422 | €39.50 |
| 30 + | €33.22 | €1.329 | €188.40 |
*price indicative
- RS Stock No.:
- 187-1522
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 40mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex Socket | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M8 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 40mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex Socket | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M8 | ||
Grade A | ||
RS Pro Socket Screws - Hexagon Cap Head
Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.
Features and Benefits
• Various thread sizes available, including M3 and M4
• High-quality threaded design ensure the screws will glide into the socket
• A4 (316) stainless steel material as standard
• Head height is equal to shank diameter
• More cost effective than titanium
What type of head do these screws have?
As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a Hexagon key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.
What are socket screws used for?
Although uses may very, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry
Benefits of Stainless Steel
Stainless steel is useful for more than just visual purposes. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to screw or socket made from standard steel. The only possible issue may be cost, however a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
Related links
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 40 mm
- RS PRO Plain Steel Hex Socket Cap Screw M8 x 40 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M8 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 30 mm
