RS PRO Bright Zinc Steel Hex Socket Countersunk Screw, Hex, M16 x 70 mm

Subtotal (1 bag of 10 units)*

€13.85

(exc. VAT)

€17.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.85€1.385

*price indicative

RS Stock No.:
193-3418
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M16

Length

70mm

Head Shape

Hex Socket Countersunk

Material

Steel

Drive Type

Hex

Finish

Bright Zinc

Standards/Approvals

DIN 7991

Screw Diameter

M16

Grade

A

M16X70 CSK SOCKET SCREW BZP (10)

RS PRO Metric Thread BZP Socket Countersunk Head Screw


RS PRO popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.

These metric thread countersunk screws are produced in 10.9 grade steel. The finish of these fasteners is bright zinc-plated which ensures an attractive, quality appearance and finish wherever they are used. They are ideal for light fastening applications in machine tooling, security guarding, panel building and for general fastening.

These screws can be tightened or undone using an Allen key or a hex key.

Features and Benefits:


Various thread sizes available, including M3, M4, M5, M6, M8, M10, M12 and M16

Manufactured from Bright Zinc Plated Steel (BZP)

Used in applications where a wider head and lower profile is required

Also used in many internal joinery applications

Have the marking on the head

More resilient than 8.8 grade

Nominal strength of 1040 N/mm²

Yield strength of 940 N/mm²

Typical Applications include:


Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

Woodworking

Domestic applications

Fasteners and fixings

Machine tooling and repair

Security guarding

Electronic applications

Automotive industry

Medical applications

Facilities and maintenance applications

FAQs
What is a socket screw?


Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

What is BZP?


Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Note

Requires a Hex key
We offer a range of hexagon countersunk socket screws in bright zinc plated steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If bright zinc plated steel is not what you are looking for we also offer steel hexagon countersunk socket screws with a self-colour (black oxide) finish or alternatively A2 (306) and A4 (316) stainless steel.

Standards

Threaded in accordance with DIN 7991

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy