RS PRO Plain Steel Hex Socket Cap Screw, Socket, 8/32 x 1 in
- RS Stock No.:
- 245-4727
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.26 | €0.153 |
*price indicative
- RS Stock No.:
- 245-4727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | 8/32 in | |
| Length | 1in | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Drive Type | Socket | |
| Finish | Plain | |
| Standards/Approvals | ASME B18.8.1 | |
| Screw Diameter | 8/32 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread 8/32 in | ||
Length 1in | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Drive Type Socket | ||
Finish Plain | ||
Standards/Approvals ASME B18.8.1 | ||
Screw Diameter 8/32 | ||
RS PRO Socket Head Cap Screws
Introducing the range of RS PRO Socket Head Cap Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 0.625 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 0.875 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 1.75 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 1.5 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 2 in
- RS PRO Plain Steel Hex Socket Cap Screw 8/32 x 0.1875 in
- RS PRO Black Steel Hex Socket Cap Screw 8/32 x 1.25 in
- RS PRO Plain Steel Hex Socket Cap Screw, 8/32 x 0.25 in
