RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 2in
- RS Stock No.:
- 245-4733
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-4733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Imperial | |
| Thread Size | 7/8-9 | |
| Length | 2in | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Thread Pitch | 7/8-9in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Thread Size 7/8-9 | ||
Length 2in | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Thread Pitch 7/8-9in | ||
RS PRO Socket Head Cap Screws
Introducing the range of RS PRO Socket Head Cap Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces used for machinery or clamping together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a secure final finish is required and is specifically used for joining machinery and parts together, or clamping with precise tolerances
- Each fastener offers good lubricity to the threads of the fastener
- In addition to this, the steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and drive types
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Metalwork and metal framing
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 6 1/2in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 2 1/2in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 3 1/2in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 4 1/2in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 5 1/2in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 3in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 7in
- RS PRO Steel Hex Socket Cap Screw, 7/8-9 x 8in
