RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, Hex, M5 x 35 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€18.83

(exc. VAT)

€23.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€18.83€0.377-
5 - 9€17.88€0.3585%
10 - 29€16.95€0.3399%
30 +€15.81€0.31616%

*price indicative

RS Stock No.:
266-8418
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M5

Length

35mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Drive Type

Hex

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M5

Grade

A2

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Socket Screws


Introducing the range of RS PRO Hex Head Countersunk Socket Screws, designed to provide reliable and secure fastening solutions for a wide range of applications. Using high quality stainless steel, they offer excellent corrosion resistance and durability. This RS PRO socket screw is a versatile fastener that can be used in a range of applications and the perfect addition for any fastening needs.

Features and Benefits:


  • These RS PRO socket screws are engineered to provide reliable and secure fastening, suitable for use in a wide range of environments

  • Made from high quality stainless steel, the fasteners offer excellent corrosion resistance, ensuring long lasting performance and durability, even in challenging environments

  • The countersunk head allows for flush installation when fastening it from one material or surface to another, offering a professional and clean finish, while reducing the risk of snagging, or interference with other components

  • Installation is easy thanks to the easy and efficient way of tightening using an Allen or hex key, minimising the risk of loosening or disassembly

  • Applications:


    Socket screws are designed for joining panels and pieces in a wide range of materials, including wood and metal. With their threaded design, socket screws provide a higher tensile strength than nails, ensuring a secure and reliable fastening solution for medium to heavy-duty applications. They are easy to install and are removable for disassembly or adjustment, and are ideal for carpentry construction, metalwork, building projects, and DIY enthusiasts.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy