RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, Hex, M6 x 60 mm
- RS Stock No.:
- 266-8421
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €22.84 | €0.914 |
| 5 - 9 | €21.68 | €0.867 |
| 10 - 29 | €20.54 | €0.822 |
| 30 + | €19.17 | €0.767 |
*price indicative
- RS Stock No.:
- 266-8421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 60mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 60mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M6 | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
RS PRO Socket Screws
Introducing the range of RS PRO Hex Head Countersunk Socket Screws, designed to provide reliable and secure fastening solutions for a wide range of applications. Using high quality stainless steel, they offer excellent corrosion resistance and durability. This RS PRO socket screw is a versatile fastener that can be used in a range of applications and the perfect addition for any fastening needs.
Features and Benefits:
Applications:
Socket screws are designed for joining panels and pieces in a wide range of materials, including wood and metal. With their threaded design, socket screws provide a higher tensile strength than nails, ensuring a secure and reliable fastening solution for medium to heavy-duty applications. They are easy to install and are removable for disassembly or adjustment, and are ideal for carpentry construction, metalwork, building projects, and DIY enthusiasts.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 50 mm
