nVent SCHROFF Zinc Plated Steel Pan Screw, Pozidriv, 6 mm x 16 mm
- RS Stock No.:
- 287-9770
- Distrelec Article No.:
- 110-89-896
- Mfr. Part No.:
- 21100021
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.10 |
*price indicative
- RS Stock No.:
- 287-9770
- Distrelec Article No.:
- 110-89-896
- Mfr. Part No.:
- 21100021
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 16mm | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Screw Diameter | 6 mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 16mm | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
Screw Diameter 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent-Schroff panhead screw is a pozidrive type screw with dimensions of M6x16, made of steel (ST), and zinc-plated.
Diameter 6 mm
Material steel
Related links
- nVent SCHROFF Zinc Plated Steel Countersunk Screw, 12 mm x 12 mm
- nVent SCHROFF Zinc Plated Steel M6 Cage Nut Kit 21100-004
- nVent SCHROFF 21190 Series Zinc Plated Steel Assembly Screw for Use with Panels
- nVent SCHROFF Zinc Plated Cage Nut & Washer, 100 Pieces
- nVent SCHROFF 100 piece Zinc Plated Washer Kit
- nVent SCHROFF RatiopacPRO Series 6 U Rack Mount Chassis Steel Die Cast Zinc
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 0.625 in 10 in
- RS PRO Zinc Plated Steel Pan Head Self-Tapping Screw 1 in #12
