Holo-Krome Black Steel Hex Socket Cap Screw, Hex, No. 6 x 19 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€24.13

(exc. VAT)

€29.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4€24.13€0.483
5 - 9€22.94€0.459
10 - 29€21.73€0.435
30 +€20.28€0.406

*price indicative

RS Stock No.:
376-3978
Mfr. Part No.:
HK72046
Manufacturer:
Holo-Krome
Find similar products by selecting one or more attributes.
Select all

Brand

Holo-Krome

Product Type

Socket Screw

Thread

UNC

Length

19mm

Head Shape

Hex Socket Cap

Material

Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

BS 2470

Screw Diameter

No. 6

RoHS Status: Exempt

COO (Country of Origin):
US

Holo Krone Imperial UNC Thread


When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome Imperial UNC thread socket caps screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits

Thermos forged meaning 15 to18% increased resistance to fatigue failure

High tensile alloy steel means that they have better mechanical properties than carbon steel

Dimensional Control

Precision Threads

Typical Applications


Machine tooling

Security guarding

Electronic applications

Domestic applications

Medical applications

Construction applications

Note

Requires a Hex key / Allen key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.

Standards

Threaded in accordance with American standard ASME B18.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy