Holo-Krome Black Steel Hex Socket Cap Screw, Hex, M5 x 12 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

€15.40

(exc. VAT)

€18.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location

Box(es)
Per Box
Per unit*
Saving
1 - 4€15.40€0.154-
5 - 9€14.65€0.1474%
10 - 29€13.86€0.13910%
30 +€12.94€0.12915%

*price indicative

RS Stock No.:
376-4713
Mfr. Part No.:
HK76112
Manufacturer:
Holo-Krome
Find similar products by selecting one or more attributes.
Select all

Brand

Holo-Krome

Product Type

Socket Screw

Thread

M5

Length

12mm

Head Shape

Hex Socket Cap

Material

Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M5

RoHS Status: Exempt

COO (Country of Origin):
US

Holo Krone Metric Thread 12.9 Black Self-Colour High Tensile Steel Socket Cap Screw


When you need a hexagon socket cap screw to give you a smooth contour and surface, then the Holo-Krome screw is an excellent choice.

These Holo-Krome metric socket cap screws are stronger than conventional screws of the same size as they are Thermo Forged®, meaning that you use fewer to complete the job.

Features and Benefits


Thermos forged meaning 15 to18% increased resistance to fatigue failure

High tensile alloy steel means that they have better mechanical properties than carbon steel

Dimensional Control

Precision Threads

Typical Applications


Machine tooling

Security guarding

Electronic applications

Domestic applications

Medical applications

Construction applications

Note

Requires a Hex key
We offer a range of Holo-Krome hexagon socket cap screws in self-colour steel, available in various metric and imperial threads sizes and lengths.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy