RS PRO Bright Zinc Hex Socket Cap Screw, Hex, M4 x 25 mm
- RS Stock No.:
- 444-5643
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€64.48
(exc. VAT)
€79.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.48 | €0.645 |
*price indicative
- RS Stock No.:
- 444-5643
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 25mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Finish | Bright Zinc | |
| Standards/Approvals | RoHS | |
| Screw Diameter | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 25mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Finish Bright Zinc | ||
Standards/Approvals RoHS | ||
Screw Diameter M4 | ||
Accessories
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
Related links
- RS PRO Bright Zinc Steel Hex Socket Button Screw M4 x 25 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M4 x 6 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M4 x 10 mm
- RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw M4 x 25 mm
- Holo-Krome Black Alloy Steel Hex Socket Cap Screw M4 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M4 x 25 mm
- RS PRO Bright Zinc Titanium Hex Socket Cap Screw M4 x 20 mm
- RS PRO Bright Zinc Steel Hex Socket Button Screw M4 x 6 mm
