RS PRO Bright Zinc Steel Hex Socket Countersunk Screw, Hex, M10 x 30 mm
- RS Stock No.:
- 822-9274
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€51.20
(exc. VAT)
€62.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €51.20 | €1.024 | - |
| 5 - 9 | €48.64 | €0.973 | 5% |
| 10 - 29 | €46.08 | €0.922 | 10% |
| 30 + | €43.01 | €0.86 | 15% |
*price indicative
- RS Stock No.:
- 822-9274
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 30mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M10 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 30mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M10 | ||
Grade A | ||
RS PRO M10 x 30 mm Hex Socket Countersunk Screw Bright Zinc-Plated Steel
These RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener that rests flush with or just below the surface of the material you insert them into. Their 10.9-grade steel material ensures they have high tensile strength and good wear resistance.
The screws have a bright zinc-plated (BZP) finish, which prevents corrosion and rust, so you can be sure the screws are reliable and durable. You can easily fasten or unfasten them with a hex or Allan key.
This product is ideal for use in electronic, medical and light domestic applications as well as in the automotive and machine industry. It is threaded in accordance with DIN 7991 standard specifying hexagon socket countersunk head cap screws. It also complies with international Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. These guarantees mean it's subject to rigorous electrostatic discharge (ESD) control testing to minimise the risk of static electricity build-up.
Features and Benefits
• Bright zinc-plated finish
• Hex socket countersunk head shape
• Length of 30 mm
• Steel material
• Thread pitch of 1.5 mm
• M10 thread size
• Metric thread type
Related links
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 50 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 20 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 35 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 16 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 80 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 100 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 45 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 75 mm
