Bahco 9-Piece 1/2 in Socket Set

Subtotal (1 unit)*

€212.73

(exc. VAT)

€261.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.73

*price indicative

RS Stock No.:
171-970
Mfr. Part No.:
7800TORX/9
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

9

Insulated

No

Overall Length

195mm

Finish

Polished

Non-Sparking

No

Material

Steel

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Drive Type

Square

Set Contents

9 x Torx Socket Set

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Drive Set for Torx® Head Screws - 9 pcs


The Bahco Tools Square Drive Socket Drive Set is expertly designed for Torx head screws, featuring an impressive range of nine precisely crafted sockets. Constructed from high performance alloy steel, the set offers not just durability but also a high polish finish that ensures both aesthetic appeal and functional reliability. Ideal for those who frequently work with Torx fasteners, the 7800TORX/9 set includes E8 to E24 sockets, ensuring you have the right tool for various tasks.

Knurled shank allows for easy finger turning eliminating the need for power tools

Manufactured in accordance with ISO 2725/1174 and DIN 3124/3120 standards for reliability

Not suitable for machine operation making it perfect for precise manual applicati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy