SAM 30-Piece Imperial, Metric 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- RS Stock No.:
- 208-300
- Mfr. Part No.:
- 73-RPM30
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-300
- Mfr. Part No.:
- 73-RPM30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
73-RPM30
The SAM Outillage Tool Case combines essential functionality with meticulous design, making it an ideal companion for both professionals and DIY enthusiasts. Designed to accommodate a variety of tasks, this versatile set includes a well curated selection of hexagonal sockets and accessories, perfectly suited for precision work. Crafted with durability in mind, the case ensures that each tool remains secure and organised, promoting a hassle free experience when you need to tackle intricate jobs. The thoughtfully arranged contents not only facilitate quick access but also enhance efficiency, allowing you to focus on the task at hand. Whether its general maintenance or specific repairs, this assortment stands as a testament to quality craftsmanship, ensuring you have just what you need, right when you need it.
The storage box ensures easy organisation and accessibility
Guarantee for tools used under normal conditions giving peace of mind
Compact and lightweight design facilitates portability
Includes various extensions and handles for enhanced reach and flexibility
Guarantee for tools used under normal conditions giving peace of mind
Compact and lightweight design facilitates portability
Includes various extensions and handles for enhanced reach and flexibility
Related links
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- SAM 30-Piece Imperial 1/4 and 1/2 in Standard Socket Set with Ratchet, Torx Bit
- SAM 30-Piece 1/2 in Bit Socket Set
- SAM 30-Piece 1/2 in;1/4 in Standard Socket Set
- RS PRO Plain Steel Hex Socket Button Screw M8 x 30 mm
- RS PRO Plain Steel Hex Socket Button Screw M10 x 30 mm
- RS PRO Plain Steel Hex Socket Button Screw M6 x 30 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
