Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- RS Stock No.:
- 593-923
- Mfr. Part No.:
- 79074
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€459.26
(exc. VAT)
€564.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.26 |
*price indicative
- RS Stock No.:
- 593-923
- Mfr. Part No.:
- 79074
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Socket & Wrench Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Set Contents | T Handle, Adapter, Sockets, Ratchet, Extension, Hexagonal Sockets | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Socket & Wrench Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
Set Contents T Handle, Adapter, Sockets, Ratchet, Extension, Hexagonal Sockets | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Socket Wrench is an insulated tool that complies with the IEC 60900 international standard, with each piece tested at 10,000V (ten times the certified voltage). It is rigorously tested according to the standard, including adherence, impact, flame propagation, and dielectric penetration tests.
Consist of ratchet and sockets
Related links
- Ega-Master 31-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wiha 21-Piece Wrench Set VDE/1000V Approved
- SAM 10-Piece 1/4 in Short Socket Insulated Socket Set VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- Wiha 21-Piece 1/2 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Ega-Master 10 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 5 mm 8 mm
- Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
