BETA 19-Piece 1/4 in Reversible Ratchet, Extension Bar, Bi-Hexagonal, Universal Socket Set
- RS Stock No.:
- 600-069
- Mfr. Part No.:
- 900MB/C19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€301.90
(exc. VAT)
€371.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.90 |
*price indicative
- RS Stock No.:
- 600-069
- Mfr. Part No.:
- 900MB/C19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 19 | |
| Socket Type | Reversible Ratchet, Extension Bar, Bi-Hexagonal, Universal | |
| VDE/1000V Approved | No | |
| Set Contents | Handle, Adapter, Universal Joint, Ratchet, Sockets, Extension | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 19 | ||
Socket Type Reversible Ratchet, Extension Bar, Bi-Hexagonal, Universal | ||
VDE/1000V Approved No | ||
Set Contents Handle, Adapter, Universal Joint, Ratchet, Sockets, Extension | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA Set includes 10 Sockets and 7 Accessories. It comes in a case measuring 270x120x45 mm for compact and organized storage.
1.1 kg weight
Related links
- BETA Plastic Plastic Tray for use with Extension Bar Swivel T Handle Universal
- BETA Plastic Plastic Tray for use with T Handle Extension Bar Universal Joint
- BETA 12-Piece 1/4 in Hexagon Socket Set
- BETA Plastic Plastic Tray for use with Universal Joint Socket bits, Ratcheting
- BETA Plastic Plastic Tray for use with Universal Joint Reversible Ratchet T Handle
- BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
