Gedore 25-Piece 3/4 in Hexagon Wrench Set
- RS Stock No.:
- 602-738
- Mfr. Part No.:
- 6281310
- Manufacturer:
- Gedore
Subtotal (1 set)*
€1,056.70
(exc. VAT)
€1,299.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €1,056.70 |
*price indicative
- RS Stock No.:
- 602-738
- Mfr. Part No.:
- 6281310
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 25 | |
| Socket Type | Hexagon | |
| Overall Length | 660mm | |
| Finish | Forged | |
| Material | 31Crv3 | |
| Set Contents | Accessories, Cross Handle with Sliding Piece 3287, Inserts D 7/8 inch, D 15/16 inch, D 1 inch, D 1.1/16 inch, D 1.1/8 inch, D 1.1/4 inch, D 1.5/16 inch, D 1.3/8 inch, D 1.1/2 inch, D 1.11/16 inch, D 1.7/8 inch, D 2 inch, Inserts D 22, D 24, D 27, D 30, D | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench Set | ||
Drive Size 3/4in | ||
Number of Pieces 25 | ||
Socket Type Hexagon | ||
Overall Length 660mm | ||
Finish Forged | ||
Material 31Crv3 | ||
Set Contents Accessories, Cross Handle with Sliding Piece 3287, Inserts D 7/8 inch, D 15/16 inch, D 1 inch, D 1.1/16 inch, D 1.1/8 inch, D 1.1/4 inch, D 1.5/16 inch, D 1.3/8 inch, D 1.1/2 inch, D 1.11/16 inch, D 1.7/8 inch, D 2 inch, Inserts D 22, D 24, D 27, D 30, D | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set D 32 EMAU-2 is an essential tool for professionals and enthusiasts alike, designed to deliver superior performance in any mechanical setting. This comprehensive 25-piece set features forged and tempered hexagon sockets that ensure durAbility and reliAbility, making it an Ideal choice for heavy-duty tasks. Packed in a sturdy Gedore blue sheet steel case, it not only offers portAbility but also keeps your tools organised. With a variety of accessories crafted from high-quality vanadium steel, this socket set is perfect for handling various fasteners efficiently and effectively, whether in a workshop or on-site. Its fine-toothed reversible ratchet enhances usAbility, giving you the Ability to work in tighter spaces with ease.
Forged and tempered hexagon UD profile sockets ensure enhanced durability
Constructed from high quality chrome vanadium steel for exceptional strength
Includes a fine toothed reversible ratchet for improved accessibility in confined spaces
Comes with a robust GEDORE blue sheet steel case for secure storage and transport
Features a comprehensive selection of 25 pieces, catering to diverse mechanical tasks
Total dimensions of 660 x 230 x 80 mm provide a Compact yet spacious case design
Related links
- Gedore 16-Piece 3/4 in Hexagon Wrench Set
- Gedore 14-Piece 3/4 in Hexagon Wrench Set
- Gedore 37-Piece 1/4 in Hexagon Wrench Set
- Gedore 25 piece Plastic Screw Extractor
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- Facom 15-Piece 3/8 in Gear Wrench Set
- Gedore 4-Piece Wrench Wrench Set
