Gedore 31-Piece 1/2 in 12 Point Socket Set VDE/1000V Approved

Image representative of range

Subtotal (1 set)*

€608.98

(exc. VAT)

€749.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€608.98

*price indicative

RS Stock No.:
602-875
Mfr. Part No.:
2546043
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Set

Drive Size

1/2 in

Number of Pieces

31

Socket Type

12 Point

VDE/1000V Approved

Yes

Overall Length

425mm

Socket Size

11 to 32 mm

Finish

Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

Drive Type

Square Drive

Set Contents

31

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy